
C1210X474KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17956-2-ND - Tape & Reel (TR) 399-17956-1-ND - Cut Tape (CT) 399-17956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X474KARACAUTO |
Description | CAP CER 0.47UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X474KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹250.67000 | ₹250.67 |
| 10 | ₹172.58000 | ₹1,725.80 |
| 50 | ₹141.51220 | ₹7,075.61 |
| 100 | ₹131.89550 | ₹13,189.55 |
| 500 | ₹115.64196 | ₹57,820.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹110.60805 | ₹1,10,608.05 |
| 2,000 | ₹106.46408 | ₹2,12,928.16 |
| 3,000 | ₹104.38727 | ₹3,13,161.81 |
| 5,000 | ₹102.08545 | ₹5,10,427.25 |
| 7,000 | ₹100.73966 | ₹7,05,177.62 |