
C1210C822JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C822JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C822JBGACAUTOCT-ND - Cut Tape (CT) 399-C1210C822JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C822JBGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C822JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.26000 | ₹174.26 |
| 10 | ₹116.29600 | ₹1,162.96 |
| 50 | ₹93.50280 | ₹4,675.14 |
| 100 | ₹86.46730 | ₹8,646.73 |
| 500 | ₹74.56930 | ₹37,284.65 |
| 1,000 | ₹70.88566 | ₹70,885.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹66.99552 | ₹1,67,488.80 |
| 5,000 | ₹64.64946 | ₹3,23,247.30 |
| 7,500 | ₹63.47408 | ₹4,76,055.60 |
| 12,500 | ₹62.17116 | ₹7,77,139.50 |