
C1808C102JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16768-2-ND - Tape & Reel (TR) 399-16768-1-ND - Cut Tape (CT) 399-16768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102JBGACAUTO |
Description | CAP CER 1808 1NF 630V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 10 | ₹122.26000 | ₹1,222.60 |
| 50 | ₹98.51620 | ₹4,925.81 |
| 100 | ₹91.20110 | ₹9,120.11 |
| 500 | ₹78.81486 | ₹39,407.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹74.98211 | ₹74,982.11 |
| 2,000 | ₹71.82684 | ₹1,43,653.68 |
| 3,000 | ₹70.24640 | ₹2,10,739.20 |
| 5,000 | ₹68.49413 | ₹3,42,470.65 |
| 7,000 | ₹67.46946 | ₹4,72,286.22 |
| 10,000 | ₹66.48374 | ₹6,64,837.40 |