
C1808C103KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C103KBRACTUTR-ND - Tape & Reel (TR) 399-C1808C103KBRACTUCT-ND - Cut Tape (CT) 399-C1808C103KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C103KBRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C103KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹68.67800 | ₹686.78 |
| 50 | ₹53.73100 | ₹2,686.55 |
| 100 | ₹49.11830 | ₹4,911.83 |
| 500 | ₹41.34290 | ₹20,671.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.93870 | ₹38,938.70 |
| 2,000 | ₹36.95897 | ₹73,917.94 |
| 3,000 | ₹35.96731 | ₹1,07,901.93 |
| 5,000 | ₹34.86852 | ₹1,74,342.60 |
| 7,000 | ₹34.22589 | ₹2,39,581.23 |
| 10,000 | ₹33.60781 | ₹3,36,078.10 |