
C1808C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C103KCRACTUTR-ND - Tape & Reel (TR) 399-C1808C103KCRACTUCT-ND - Cut Tape (CT) 399-C1808C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C103KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹101.75900 | ₹1,017.59 |
| 50 | ₹81.22100 | ₹4,061.05 |
| 100 | ₹74.90290 | ₹7,490.29 |
| 500 | ₹64.20702 | ₹32,103.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹60.89891 | ₹60,898.91 |
| 2,000 | ₹58.17509 | ₹1,16,350.18 |
| 3,000 | ₹56.81022 | ₹1,70,430.66 |
| 5,000 | ₹55.29806 | ₹2,76,490.30 |
| 7,000 | ₹54.41357 | ₹3,80,894.99 |
| 10,000 | ₹53.56285 | ₹5,35,628.50 |