1808 (4520 Metric) 4,70x2,00x2,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C122JBGACTU

DigiKey Part Number
399-16548-2-ND - Tape & Reel (TR)
399-16548-1-ND - Cut Tape (CT)
399-16548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C122JBGACTU
Description
CAP CER 1200PF 630V NP0 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C122JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,739
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹164.17000₹164.17
10₹110.12600₹1,101.26
50₹88.75780₹4,437.89
100₹82.15550₹8,215.55
500₹70.97958₹35,489.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹67.52138₹67,521.38
2,000₹64.67416₹1,29,348.32
3,000₹63.24825₹1,89,744.75
5,000₹61.66667₹3,08,333.35
7,000₹60.74215₹4,25,195.05
10,000₹59.85256₹5,98,525.60
12,000₹59.43132₹7,13,175.84
Manufacturers Standard Package