
C1808C153KDRACTU | |
---|---|
DigiKey Part Number | 399-C1808C153KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C153KDRACTUCT-ND - Cut Tape (CT) 399-C1808C153KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C153KDRACTU |
Description | CAP CER 0.015UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C153KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹145.53000 | ₹145.53 |
10 | ₹91.40200 | ₹914.02 |
50 | ₹77.47000 | ₹3,873.50 |
100 | ₹71.51560 | ₹7,151.56 |
500 | ₹61.43470 | ₹30,717.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹58.31727 | ₹58,317.27 |
2,000 | ₹55.74958 | ₹1,11,499.16 |
3,000 | ₹54.46358 | ₹1,63,390.74 |
5,000 | ₹53.03795 | ₹2,65,189.75 |
7,000 | ₹52.20447 | ₹3,65,431.29 |
10,000 | ₹51.40256 | ₹5,14,025.60 |
12,000 | ₹51.02247 | ₹6,12,269.64 |