
C1808C221JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C221JZGACTUTR-ND - Tape & Reel (TR) 399-C1808C221JZGACTUCT-ND - Cut Tape (CT) 399-C1808C221JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C221JZGACTU |
Description | CAP CER 220PF 2.5KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C221JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 10 | ₹141.08400 | ₹1,410.84 |
| 50 | ₹114.56280 | ₹5,728.14 |
| 100 | ₹106.36250 | ₹10,636.25 |
| 500 | ₹92.48338 | ₹46,241.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹88.18750 | ₹88,187.50 |
| 2,000 | ₹84.65063 | ₹1,69,301.26 |
| 3,000 | ₹82.87901 | ₹2,48,637.03 |
| 5,000 | ₹80.91489 | ₹4,04,574.45 |
| 7,000 | ₹79.76628 | ₹5,58,363.96 |
| 10,000 | ₹78.66129 | ₹7,86,612.90 |
