240 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C241JZGACTU

DigiKey Part Number
399-C1808C241JZGACTUTR-ND - Tape & Reel (TR)
399-C1808C241JZGACTUCT-ND - Cut Tape (CT)
399-C1808C241JZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C241JZGACTU
Description
CAP CER 240PF 2.5KV C0G/NP0 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C241JZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹207.80000₹207.80
10₹141.08400₹1,410.84
50₹114.56280₹5,728.14
100₹106.36250₹10,636.25
500₹92.48338₹46,241.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹88.18750₹88,187.50
2,000₹84.65063₹1,69,301.26
3,000₹82.87901₹2,48,637.03
5,000₹80.91489₹4,04,574.45
7,000₹79.76628₹5,58,363.96
10,000₹78.66129₹7,86,612.90
Manufacturers Standard Package