
C1808C330JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C330JHGACTUTR-ND - Tape & Reel (TR) 399-C1808C330JHGACTUCT-ND - Cut Tape (CT) 399-C1808C330JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C330JHGACTU |
Description | CAP CER 33PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C330JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 10 | ₹141.17700 | ₹1,411.77 |
| 50 | ₹114.63740 | ₹5,731.87 |
| 100 | ₹106.41840 | ₹10,641.84 |
| 500 | ₹92.53928 | ₹46,269.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹88.24248 | ₹88,242.48 |
| 2,000 | ₹84.70468 | ₹1,69,409.36 |
| 3,000 | ₹82.93181 | ₹2,48,795.43 |
| 5,000 | ₹80.96689 | ₹4,04,834.45 |
| 7,000 | ₹79.81807 | ₹5,58,726.49 |
| 10,000 | ₹78.71235 | ₹7,87,123.50 |