
C1808C680JHGACTU | |
|---|---|
DigiKey Part Number | 399-15186-2-ND - Tape & Reel (TR) 399-15186-1-ND - Cut Tape (CT) 399-15186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C680JHGACTU |
Description | CAP CER 68PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C680JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹142.29500 | ₹1,422.95 |
| 50 | ₹115.58800 | ₹5,779.40 |
| 100 | ₹107.32230 | ₹10,732.23 |
| 500 | ₹93.35746 | ₹46,678.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹89.03270 | ₹89,032.70 |
| 2,000 | ₹85.47207 | ₹1,70,944.14 |
| 3,000 | ₹83.68879 | ₹2,51,066.37 |
| 5,000 | ₹81.71126 | ₹4,08,556.30 |
| 7,000 | ₹80.55504 | ₹5,63,885.28 |
| 10,000 | ₹79.44237 | ₹7,94,423.70 |