
C1812C102J2GACTU | |
---|---|
DigiKey Part Number | 399-15622-2-ND - Tape & Reel (TR) 399-15622-1-ND - Cut Tape (CT) 399-15622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹122.46000 | ₹122.46 |
10 | ₹76.84900 | ₹768.49 |
50 | ₹63.82180 | ₹3,191.09 |
100 | ₹58.68380 | ₹5,868.38 |
500 | ₹49.99434 | ₹24,997.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹47.30641 | ₹47,306.41 |
2,000 | ₹45.09368 | ₹90,187.36 |
3,000 | ₹43.98487 | ₹1,31,954.61 |
5,000 | ₹42.75635 | ₹2,13,781.75 |
7,000 | ₹42.03817 | ₹2,94,267.19 |
10,000 | ₹41.34689 | ₹4,13,468.90 |
12,000 | ₹41.01955 | ₹4,92,234.60 |