1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C102J5GACTU

DigiKey Part Number
399-C1812C102J5GACTUTR-ND - Tape & Reel (TR)
399-C1812C102J5GACTUCT-ND - Cut Tape (CT)
399-C1812C102J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C102J5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C102J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹105.30000₹105.30
10₹68.02600₹680.26
50₹53.19060₹2,659.53
100₹48.61510₹4,861.51
500₹40.89934₹20,449.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹38.51191₹38,511.91
2,000₹36.54848₹73,096.96
3,000₹35.56475₹1,06,694.25
5,000₹34.47435₹1,72,371.75
7,000₹33.83677₹2,36,857.39
10,000₹33.22351₹3,32,235.10
Manufacturers Standard Package