1000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C102KCRACTU

DigiKey Part Number
399-C1812C102KCRACTUTR-ND - Tape & Reel (TR)
399-C1812C102KCRACTUCT-ND - Cut Tape (CT)
399-C1812C102KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C102KCRACTU
Description
CAP CER 1000PF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C102KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,412
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹159.35000₹159.35
10₹105.76600₹1,057.66
50₹84.61280₹4,230.64
100₹78.08990₹7,808.99
500₹67.06410₹33,532.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹63.64977₹63,649.77
2,000₹60.83881₹1,21,677.62
3,000₹59.43155₹1,78,294.65
5,000₹57.87074₹2,89,353.70
7,000₹56.95821₹3,98,707.47
10,000₹56.08045₹5,60,804.50
Manufacturers Standard Package