
C1812C102KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C102KCRACTUCT-ND - Cut Tape (CT) 399-C1812C102KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KCRACTU |
Description | CAP CER 1000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹105.76600 | ₹1,057.66 |
| 50 | ₹84.61280 | ₹4,230.64 |
| 100 | ₹78.08990 | ₹7,808.99 |
| 500 | ₹67.06410 | ₹33,532.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹63.64977 | ₹63,649.77 |
| 2,000 | ₹60.83881 | ₹1,21,677.62 |
| 3,000 | ₹59.43155 | ₹1,78,294.65 |
| 5,000 | ₹57.87074 | ₹2,89,353.70 |
| 7,000 | ₹56.95821 | ₹3,98,707.47 |
| 10,000 | ₹56.08045 | ₹5,60,804.50 |