10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103K1GACTU

DigiKey Part Number
399-C1812C103K1GACTUTR-ND - Tape & Reel (TR)
399-C1812C103K1GACTUCT-ND - Cut Tape (CT)
399-C1812C103K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103K1GACTU
Description
CAP CER 10000PF 100V C0GNP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹143.51000₹143.51
10₹94.49100₹944.91
50₹75.18240₹3,759.12
100₹69.22790₹6,922.79
500₹59.14516₹29,572.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹56.02715₹56,027.15
2,000₹53.46034₹1,06,920.68
3,000₹52.17422₹1,56,522.66
5,000₹50.74891₹2,53,744.55
7,000₹49.91535₹3,49,407.45
10,000₹49.11331₹4,91,133.10
Manufacturers Standard Package