
C1812C103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C103K1RACTUCT-ND - Cut Tape (CT) 399-C1812C103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103K1RACTU |
Description | CAP CER 10000PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.17000 | ₹441.70 |
| 50 | ₹33.77060 | ₹1,688.53 |
| 100 | ₹30.57430 | ₹3,057.43 |
| 500 | ₹25.17326 | ₹12,586.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.50337 | ₹23,503.37 |
| 2,000 | ₹22.12981 | ₹44,259.62 |
| 3,000 | ₹21.44210 | ₹64,326.30 |
| 5,000 | ₹20.67984 | ₹1,03,399.20 |
| 7,000 | ₹20.23427 | ₹1,41,639.89 |
| 10,000 | ₹19.80566 | ₹1,98,056.60 |