
C1812C104KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16778-2-ND - Tape & Reel (TR) 399-16778-1-ND - Cut Tape (CT) 399-16778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KCRACAUTO |
Description | CAP CER 1812 0.1UF 500V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.61400 | ₹586.14 |
| 50 | ₹45.53060 | ₹2,276.53 |
| 100 | ₹41.47710 | ₹4,147.71 |
| 500 | ₹34.64470 | ₹17,322.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.53123 | ₹32,531.23 |
| 2,000 | ₹30.79192 | ₹61,583.84 |
| 3,000 | ₹29.92109 | ₹89,763.27 |
| 5,000 | ₹28.95569 | ₹1,44,778.45 |
| 7,000 | ₹28.39124 | ₹1,98,738.68 |
| 10,000 | ₹27.84817 | ₹2,78,481.70 |