
C1812C154KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16780-2-ND - Tape & Reel (TR) 399-16780-1-ND - Cut Tape (CT) 399-16780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154KBRACAUTO |
Description | CAP CER 1812 150NF 630V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.35900 | ₹593.59 |
| 50 | ₹46.12700 | ₹2,306.35 |
| 100 | ₹42.03620 | ₹4,203.62 |
| 500 | ₹35.12740 | ₹17,563.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.99344 | ₹32,993.44 |
| 2,000 | ₹31.23642 | ₹62,472.84 |
| 3,000 | ₹30.35627 | ₹91,068.81 |
| 5,000 | ₹29.38117 | ₹1,46,905.85 |
| 7,000 | ₹28.81085 | ₹2,01,675.95 |
| 10,000 | ₹28.26248 | ₹2,82,624.80 |