100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101J2GAC7210

DigiKey Part Number
399-C1206C101J2GAC7210TR-ND - Tape & Reel (TR)
399-C1206C101J2GAC7210CT-ND - Cut Tape (CT)
399-C1206C101J2GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101J2GAC7210
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101J2GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,468
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹24.50800₹245.08
50₹18.19000₹909.50
100₹16.24230₹1,624.23
500₹9.96904₹4,984.52
1,000₹9.42390₹9,423.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.72959₹77,295.90
20,000₹7.69949₹1,53,989.80
Manufacturers Standard Package