
C1812C152JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C152JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C152JDGACTUCT-ND - Cut Tape (CT) 399-C1812C152JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C152JDGACTU |
Description | CAP CER 1500PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C152JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹134.65400 | ₹1,346.54 |
| 50 | ₹109.28860 | ₹5,464.43 |
| 100 | ₹101.46090 | ₹10,146.09 |
| 500 | ₹88.22850 | ₹44,114.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹84.13298 | ₹84,132.98 |
| 2,000 | ₹80.76105 | ₹1,61,522.10 |
| 3,000 | ₹79.07143 | ₹2,37,214.29 |
| 5,000 | ₹78.91885 | ₹3,94,594.25 |
| 7,000 | ₹74.55013 | ₹5,21,850.91 |