0.018 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C183J1GACTU

DigiKey Part Number
399-C1812C183J1GACTUTR-ND - Tape & Reel (TR)
399-C1812C183J1GACTUCT-ND - Cut Tape (CT)
399-C1812C183J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C183J1GACTU
Description
CAP CER 0.018UF 100V C0GNP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C183J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹218.06000₹218.06
10₹148.44500₹1,484.45
50₹120.82500₹6,041.25
100₹112.28910₹11,228.91
500₹97.84716₹48,923.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹93.37610₹93,376.10
2,000₹89.69479₹1,79,389.58
3,000₹87.85017₹2,63,550.51
5,000₹85.80586₹4,29,029.30
7,000₹84.61036₹5,92,272.52
10,000₹83.45999₹8,34,599.90
Manufacturers Standard Package