
C1812C202J2TACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C202J2TACAUTOTR-ND - Tape & Reel (TR) 399-C1812C202J2TACAUTOCT-ND - Cut Tape (CT) 399-C1812C202J2TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C202J2TACAUTO |
Description | CAP CER 2000PF 200V X8G 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 200V Ceramic Capacitor X8G 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C202J2TACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹68.58500 | ₹685.85 |
| 50 | ₹53.67520 | ₹2,683.76 |
| 100 | ₹49.07170 | ₹4,907.17 |
| 500 | ₹41.29818 | ₹20,649.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.89397 | ₹38,893.97 |
| 2,000 | ₹36.91657 | ₹73,833.14 |
| 3,000 | ₹35.92569 | ₹1,07,777.07 |
| 5,000 | ₹34.82752 | ₹1,74,137.60 |
| 7,000 | ₹34.18568 | ₹2,39,299.76 |
| 10,000 | ₹33.56793 | ₹3,35,679.30 |