
C1812C222J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C222J2GACTUTR-ND - Tape & Reel (TR) 399-C1812C222J2GACTUCT-ND - Cut Tape (CT) 399-C1812C222J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C222J2GACTU |
Description | CAP CER 2200PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C222J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹88.71300 | ₹887.13 |
| 50 | ₹70.37400 | ₹3,518.70 |
| 100 | ₹64.70840 | ₹6,470.84 |
| 500 | ₹55.12512 | ₹27,562.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹52.15993 | ₹52,159.93 |
| 2,000 | ₹49.72032 | ₹99,440.64 |
| 3,000 | ₹48.49834 | ₹1,45,495.02 |
| 5,000 | ₹47.14354 | ₹2,35,717.70 |
| 7,000 | ₹46.35152 | ₹3,24,460.64 |
| 10,000 | ₹45.58939 | ₹4,55,893.90 |