
C1812C224J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C224J5GACTUCT-ND - Cut Tape (CT) 399-C1812C224J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224J5GACTU |
Description | CAP CER 0.22UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹208.74000 | ₹208.74 |
| 10 | ₹141.64300 | ₹1,416.43 |
| 50 | ₹114.99160 | ₹5,749.58 |
| 100 | ₹106.75390 | ₹10,675.39 |
| 500 | ₹92.84122 | ₹46,420.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹88.53415 | ₹88,534.15 |
| 2,000 | ₹84.98796 | ₹1,69,975.92 |
| 3,000 | ₹83.21075 | ₹2,49,632.25 |
| 5,000 | ₹81.24086 | ₹4,06,204.30 |
| 7,000 | ₹80.08964 | ₹5,60,627.48 |
| 10,000 | ₹78.98157 | ₹7,89,815.70 |