
C1812C224J5RACTU | |
---|---|
DigiKey Part Number | 399-C1812C224J5RACTUTR-ND - Tape & Reel (TR) 399-C1812C224J5RACTUCT-ND - Cut Tape (CT) 399-C1812C224J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224J5RACTU |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹102.94000 | ₹102.94 |
10 | ₹66.99900 | ₹669.99 |
50 | ₹52.64060 | ₹2,632.03 |
100 | ₹48.21240 | ₹4,821.24 |
500 | ₹40.72456 | ₹20,362.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹38.40845 | ₹38,408.45 |
2,000 | ₹36.50187 | ₹73,003.74 |
3,000 | ₹35.54658 | ₹1,06,639.74 |
5,000 | ₹34.48809 | ₹1,72,440.45 |
7,000 | ₹33.86902 | ₹2,37,083.14 |
10,000 | ₹33.27351 | ₹3,32,735.10 |
12,000 | ₹32.99131 | ₹3,95,895.72 |
24,000 | ₹32.04083 | ₹7,68,979.92 |
25,000 | ₹31.99052 | ₹7,99,763.00 |