
C1812C224J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224J5RACTUTR-ND - Tape & Reel (TR) 399-C1812C224J5RACTUCT-ND - Cut Tape (CT) 399-C1812C224J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224J5RACTU |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.89600 | ₹738.96 |
| 50 | ₹58.05480 | ₹2,902.74 |
| 100 | ₹53.16260 | ₹5,316.26 |
| 500 | ₹44.90446 | ₹22,452.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.34931 | ₹42,349.31 |
| 2,000 | ₹40.24704 | ₹80,494.08 |
| 3,000 | ₹39.19403 | ₹1,17,582.09 |
| 5,000 | ₹38.02660 | ₹1,90,133.00 |
| 7,000 | ₹37.34416 | ₹2,61,409.12 |
| 10,000 | ₹36.68761 | ₹3,66,876.10 |