0.22 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224JARACTU

DigiKey Part Number
399-C1812C224JARACTUTR-ND - Tape & Reel (TR)
399-C1812C224JARACTUCT-ND - Cut Tape (CT)
399-C1812C224JARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C224JARACTU
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224JARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹141.64000₹141.64
10₹93.18600₹931.86
50₹74.10160₹3,705.08
100₹68.20280₹6,820.28
500₹58.23938₹29,119.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹55.15493₹55,154.93
2,000₹52.61655₹1,05,233.10
3,000₹51.34486₹1,54,034.58
5,000₹49.93540₹2,49,677.00
7,000₹49.11115₹3,43,778.05
10,000₹48.31825₹4,83,182.50
Manufacturers Standard Package