
C1812C224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C224K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C224K1RACAUTOCT-ND - Cut Tape (CT) 399-C1812C224K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹61.03700 | ₹610.37 |
| 50 | ₹47.48760 | ₹2,374.38 |
| 100 | ₹43.31290 | ₹4,331.29 |
| 500 | ₹36.24936 | ₹18,124.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.06414 | ₹34,064.14 |
| 2,000 | ₹32.26612 | ₹64,532.24 |
| 3,000 | ₹31.36579 | ₹94,097.37 |
| 5,000 | ₹30.36783 | ₹1,51,839.15 |
| 7,000 | ₹29.78424 | ₹2,08,489.68 |
| 10,000 | ₹29.22304 | ₹2,92,230.40 |