
C1812C274K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C274K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C274K5RACTUCT-ND - Cut Tape (CT) 399-C1812C274K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C274K5RACTU |
Description | CAP CER 0.27UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C274K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.67500 | ₹536.75 |
| 50 | ₹41.48640 | ₹2,074.32 |
| 100 | ₹37.72170 | ₹3,772.17 |
| 500 | ₹31.36454 | ₹15,682.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.40018 | ₹29,400.18 |
| 2,000 | ₹27.78387 | ₹55,567.74 |
| 3,000 | ₹26.97455 | ₹80,923.65 |
| 5,000 | ₹26.07736 | ₹1,30,386.80 |
| 7,000 | ₹25.55280 | ₹1,78,869.60 |
| 10,000 | ₹25.04830 | ₹2,50,483.00 |