
C1812C332J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C332J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C332J1GACTUCT-ND - Cut Tape (CT) 399-C1812C332J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C332J1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C332J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹76.04000 | ₹760.40 |
| 50 | ₹59.82540 | ₹2,991.27 |
| 100 | ₹54.81200 | ₹5,481.20 |
| 500 | ₹46.36376 | ₹23,181.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹43.74896 | ₹43,748.96 |
| 2,000 | ₹41.59637 | ₹83,192.74 |
| 3,000 | ₹40.51852 | ₹1,21,555.56 |
| 5,000 | ₹39.32375 | ₹1,96,618.75 |
| 7,000 | ₹38.62520 | ₹2,70,376.40 |
| 10,000 | ₹37.95326 | ₹3,79,532.60 |