Upgrade
Direct
Upgrade

C1812C333J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C333J5GACTUCT-ND - Cut Tape (CT) 399-C1812C333J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333J5GACTU |
Description | CAP CER 0.033UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C333J1GACTU | KEMET | 0 | 399-C1812C333J1GACTUTR-ND | ₹84.16000 | Upgrade |
| 18125A333JAT2A | KYOCERA AVX | 0 | 478-KGM43ECG1H333JVTR-ND | ₹72.79504 | Direct |
| 18125A333FAT2A | KYOCERA AVX | 0 | 478-KGM43ECG1H333FVCT-ND | ₹599.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹74.44723 | ₹74,447.23 |

