
C1812C333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C333K5RACTUCT-ND - Cut Tape (CT) 399-C1812C333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.69700 | ₹396.97 |
| 50 | ₹30.19220 | ₹1,509.61 |
| 100 | ₹27.26620 | ₹2,726.62 |
| 500 | ₹22.32550 | ₹11,162.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.79818 | ₹20,798.18 |
| 2,000 | ₹19.54250 | ₹39,085.00 |
| 3,000 | ₹18.91334 | ₹56,740.02 |
| 5,000 | ₹18.21656 | ₹91,082.80 |
| 7,000 | ₹17.80918 | ₹1,24,664.26 |
| 10,000 | ₹17.41721 | ₹1,74,172.10 |