
C1812C334K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C334K1RACTUCT-ND - Cut Tape (CT) 399-C1812C334K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334K1RACTU |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹59.91900 | ₹599.19 |
| 50 | ₹46.53700 | ₹2,326.85 |
| 100 | ₹42.42760 | ₹4,242.76 |
| 500 | ₹35.47032 | ₹17,735.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.32052 | ₹33,320.52 |
| 2,000 | ₹31.55138 | ₹63,102.76 |
| 3,000 | ₹30.66503 | ₹91,995.09 |
| 5,000 | ₹29.68272 | ₹1,48,413.60 |
| 7,000 | ₹29.10851 | ₹2,03,759.57 |
| 10,000 | ₹28.55610 | ₹2,85,561.00 |