
C1812C334M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334M5RACTUTR-ND - Tape & Reel (TR) 399-C1812C334M5RACTUCT-ND - Cut Tape (CT) 399-C1812C334M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334M5RACTU |
Description | CAP CER 0.33UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.48200 | ₹494.82 |
| 50 | ₹38.03860 | ₹1,901.93 |
| 100 | ₹34.52540 | ₹3,452.54 |
| 500 | ₹28.58946 | ₹14,294.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.75556 | ₹26,755.56 |
| 2,000 | ₹25.24642 | ₹50,492.84 |
| 3,000 | ₹24.49021 | ₹73,470.63 |
| 5,000 | ₹23.65247 | ₹1,18,262.35 |
| 7,000 | ₹23.16284 | ₹1,62,139.88 |
| 10,000 | ₹22.69163 | ₹2,26,916.30 |