
C1812C335J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C335J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C335J5RACAUTOCT-ND - Cut Tape (CT) 399-C1812C335J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C335J5RACAUTO |
Description | CAP CER 3.3UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C335J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.99000 | ₹739.90 |
| 50 | ₹58.12940 | ₹2,906.47 |
| 100 | ₹53.22780 | ₹5,322.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹44.96410 | ₹22,482.05 |
| 1,000 | ₹42.40802 | ₹42,408.02 |
| 1,500 | ₹41.12733 | ₹61,691.00 |
| 2,500 | ₹39.70842 | ₹99,271.05 |
| 3,500 | ₹38.87880 | ₹1,36,075.80 |
| 5,000 | ₹38.08065 | ₹1,90,403.25 |