C1206T275K8RALTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C394K1RACAUTO

DigiKey Part Number
399-C1812C394K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1812C394K1RACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1812C394K1RACAUTO
Description
CAP CER 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C394K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹108.26000₹108.26
10₹67.62000₹676.20
50₹55.35600₹2,767.80
100₹50.74150₹5,074.15
500₹42.95548₹21,477.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹40.54797₹40,547.97
2,000₹36.34303₹72,686.06
3,000₹35.78233₹1,07,346.99
10,000₹35.20955₹3,52,095.50
12,000₹34.91631₹4,18,995.72
24,000₹33.92808₹8,14,273.92
25,000₹33.87561₹8,46,890.25
Manufacturers Standard Package