C1812C453KDGLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹412.57947
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹442.19420
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹406.42418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹480.84910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹413.16187
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹442.79326
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹406.97778
Datasheet
0.045 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C453KDGLCTU

DigiKey Part Number
399-C1812C453KDGLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C453KDGLCTU
Description
CAP 45NF 1000V C0G 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.045 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.327" (8.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹480.18750₹48,018.75
Manufacturers Standard Package