
C1812C471JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C471JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C471JDGACTUCT-ND - Cut Tape (CT) 399-C1812C471JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471JDGACTU |
Description | CAP CER 470PF 1KV NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹196.62000 | ₹196.62 |
| 10 | ₹102.41100 | ₹1,024.11 |
| 50 | ₹94.30420 | ₹4,715.21 |
| 100 | ₹91.98390 | ₹9,198.39 |
| 500 | ₹87.02640 | ₹43,513.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹82.81347 | ₹82,813.47 |
| 2,000 | ₹67.24535 | ₹1,34,490.70 |