
C1812C471JZGACAUTO | |
|---|---|
DigiKey Part Number | 399-16789-2-ND - Tape & Reel (TR) 399-16789-1-ND - Cut Tape (CT) 399-16789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471JZGACAUTO |
Description | CAP CER 1812 470PF 2500V C0G 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471JZGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.08000 | ₹245.08 |
| 10 | ₹168.29400 | ₹1,682.94 |
| 50 | ₹137.76620 | ₹6,888.31 |
| 100 | ₹128.34510 | ₹12,834.51 |
| 500 | ₹112.40654 | ₹56,203.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹107.47421 | ₹1,07,474.21 |
| 2,000 | ₹103.41177 | ₹2,06,823.54 |
| 3,000 | ₹101.37705 | ₹3,04,131.15 |
| 5,000 | ₹99.12046 | ₹4,95,602.30 |
| 7,000 | ₹97.80097 | ₹6,84,606.79 |