
C1812C471JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C471JZGACTUTR-ND - Tape & Reel (TR) 399-C1812C471JZGACTUCT-ND - Cut Tape (CT) 399-C1812C471JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471JZGACTU |
Description | CAP CER 470PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹167.26900 | ₹1,672.69 |
| 50 | ₹136.94620 | ₹6,847.31 |
| 100 | ₹127.56230 | ₹12,756.23 |
| 500 | ₹111.70020 | ₹55,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹106.78836 | ₹1,06,788.36 |
| 2,000 | ₹102.74502 | ₹2,05,490.04 |
| 3,000 | ₹100.71885 | ₹3,02,156.55 |
| 5,000 | ₹98.47244 | ₹4,92,362.20 |
| 7,000 | ₹97.15932 | ₹6,80,115.24 |