4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C472J5GACTU

DigiKey Part Number
399-C1812C472J5GACTUTR-ND - Tape & Reel (TR)
399-C1812C472J5GACTUCT-ND - Cut Tape (CT)
399-C1812C472J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C472J5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C472J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹134.19000₹134.19
10₹88.06100₹880.61
50₹69.79640₹3,489.82
100₹64.16790₹6,416.79
500₹54.64614₹27,323.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹51.70052₹51,700.52
2,000₹49.27583₹98,551.66
3,000₹48.06161₹1,44,184.83
5,000₹46.71526₹2,33,576.30
7,000₹45.92818₹3,21,497.26
10,000₹45.17098₹4,51,709.80
Manufacturers Standard Package