
C1812C473J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11584-2-ND - Tape & Reel (TR) 399-11584-1-ND - Cut Tape (CT) 399-11584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473J2GACAUTO |
Description | CAP CER 0.047UF 200V NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹112.56900 | ₹1,125.69 |
| 50 | ₹90.31580 | ₹4,515.79 |
| 100 | ₹83.46670 | ₹8,346.67 |
| 500 | ₹71.87064 | ₹35,935.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹68.28204 | ₹68,282.04 |
| 2,000 | ₹65.32851 | ₹1,30,657.02 |
| 3,000 | ₹63.84887 | ₹1,91,546.61 |
| 5,000 | ₹62.20892 | ₹3,11,044.60 |
| 7,000 | ₹61.24983 | ₹4,28,748.81 |
| 10,000 | ₹60.32731 | ₹6,03,273.10 |