
C1812C475K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7060-2-ND - Tape & Reel (TR) 399-7060-1-ND - Cut Tape (CT) 399-7060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C475K5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C475K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 10 | ₹180.31500 | ₹1,803.15 |
| 50 | ₹148.18440 | ₹7,409.22 |
| 100 | ₹138.23210 | ₹13,823.21 |
| 500 | ₹121.40272 | ₹60,701.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹116.19456 | ₹1,16,194.56 |
| 2,000 | ₹111.90474 | ₹2,23,809.48 |
| 3,000 | ₹109.75571 | ₹3,29,267.13 |
| 5,000 | ₹107.37338 | ₹5,36,866.90 |
| 7,000 | ₹105.98044 | ₹7,41,863.08 |