4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C475K5RACAUTO

DigiKey Part Number
399-7060-2-ND - Tape & Reel (TR)
399-7060-1-ND - Cut Tape (CT)
399-7060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C475K5RACAUTO
Description
CAP CER 4.7UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C475K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,879
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹260.92000₹260.92
10₹180.31500₹1,803.15
50₹148.18440₹7,409.22
100₹138.23210₹13,823.21
500₹121.40272₹60,701.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹116.19456₹1,16,194.56
2,000₹111.90474₹2,23,809.48
3,000₹109.75571₹3,29,267.13
5,000₹107.37338₹5,36,866.90
7,000₹105.98044₹7,41,863.08
Manufacturers Standard Package