56 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C560KHGACTU

DigiKey Part Number
399-C1812C560KHGACTUTR-ND - Tape & Reel (TR)
399-C1812C560KHGACTUCT-ND - Cut Tape (CT)
399-C1812C560KHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C560KHGACTU
Description
CAP CER 56PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C560KHGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,255
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹226.44000₹226.44
10₹154.68900₹1,546.89
50₹126.13660₹6,306.83
100₹117.31190₹11,731.19
500₹102.39278₹51,196.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹97.77634₹97,776.34
2,000₹93.97389₹1,87,947.78
3,000₹92.06963₹2,76,208.89
5,000₹89.95785₹4,49,789.25
7,000₹88.72292₹6,21,060.44
10,000₹87.53446₹8,75,344.60
Manufacturers Standard Package