
C1812C682J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C682J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C682J5GACTUCT-ND - Cut Tape (CT) 399-C1812C682J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C682J5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C682J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹88.06100 | ₹880.61 |
| 50 | ₹69.79640 | ₹3,489.82 |
| 100 | ₹64.16790 | ₹6,416.79 |
| 500 | ₹54.64614 | ₹27,323.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹51.70052 | ₹51,700.52 |
| 2,000 | ₹49.27583 | ₹98,551.66 |
| 3,000 | ₹48.06161 | ₹1,44,184.83 |
| 5,000 | ₹46.71526 | ₹2,33,576.30 |
| 7,000 | ₹45.92818 | ₹3,21,497.26 |
| 10,000 | ₹45.17098 | ₹4,51,709.80 |