
C1812C682KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C682KFRACTUTR-ND - Tape & Reel (TR) 399-C1812C682KFRACTUCT-ND - Cut Tape (CT) 399-C1812C682KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C682KFRACTU |
Description | CAP CER 6800PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C682KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹117.60100 | ₹1,176.01 |
| 50 | ₹94.58380 | ₹4,729.19 |
| 100 | ₹87.47370 | ₹8,747.37 |
| 500 | ₹75.47134 | ₹37,735.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹71.75695 | ₹71,756.95 |
| 2,000 | ₹68.69812 | ₹1,37,396.24 |
| 3,000 | ₹67.16536 | ₹2,01,496.08 |
| 5,000 | ₹65.46671 | ₹3,27,333.55 |
| 7,000 | ₹64.47366 | ₹4,51,315.62 |
| 10,000 | ₹63.51800 | ₹6,35,180.00 |