
C1812C684K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C684K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C684K1RACAUTOCT-ND - Cut Tape (CT) 399-C1812C684K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C684K1RACAUTO |
Description | CAP CER 0.68UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C684K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹99.80200 | ₹998.02 |
| 50 | ₹79.58080 | ₹3,979.04 |
| 100 | ₹73.36530 | ₹7,336.53 |
| 500 | ₹62.83346 | ₹31,416.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.57661 | ₹59,576.61 |
| 2,000 | ₹56.89518 | ₹1,13,790.36 |
| 3,000 | ₹55.55190 | ₹1,66,655.70 |
| 5,000 | ₹54.06279 | ₹2,70,313.95 |
| 7,000 | ₹53.19190 | ₹3,72,343.30 |
| 10,000 | ₹52.35432 | ₹5,23,543.20 |