0.082 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C823JAGACAUTO

DigiKey Part Number
399-C1812C823JAGACAUTOTR-ND - Tape & Reel (TR)
399-C1812C823JAGACAUTOCT-ND - Cut Tape (CT)
399-C1812C823JAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C823JAGACAUTO
Description
CAP CER 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C823JAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹339.20000₹339.20
10₹238.37000₹2,383.70
50₹198.44900₹9,922.45
100₹186.10180₹18,610.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹165.20760₹82,603.80
1,000₹158.73769₹1,58,737.69
1,500₹155.49637₹2,33,244.56
2,500₹151.90362₹3,79,759.05
3,500₹149.80289₹5,24,310.11
5,000₹147.78107₹7,38,905.35
Manufacturers Standard Package